Universal Microelectronics UT90388 technical specifications.
| Type | Power |
| Inductance | 67.37uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT90388 to view detailed technical specifications.
No datasheet is available for this part.