US Relays and Technology 20-1121-10 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 8VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for US Relays and Technology 20-1121-10 to view detailed technical specifications.
No datasheet is available for this part.