This is a dry reed relay with a single pole, single throw normally open contact arrangement. It operates at a DC coil voltage of 24V and has a coil current of 12mA. The coil resistance is 2K ohms. The relay has a maximum pick-up voltage of 16VDC. It is designed for through hole mounting and features PC pin termination. The relay has five terminals in total.
US Relays and Technology 20-1241-10 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 16VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for US Relays and Technology 20-1241-10 to view detailed technical specifications.
No datasheet is available for this part.