US Relays D2A05A technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.5ms |
| Series | 80 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for US Relays D2A05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
