US Relays SD1A24A technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.5ms |
| Series | 30 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for US Relays SD1A24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
