US Relays SMCJ1C05 technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 2.5ms |
| Series | 70 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for US Relays SMCJ1C05 to view detailed technical specifications.
No datasheet is available for this part.