US Relays SMRR3-5-150 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Reed |
| RoHS Compliant | No |
| Series | SMRR |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for US Relays SMRR3-5-150 to view detailed technical specifications.
No datasheet is available for this part.