US Sensor 102PS1G technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| Series | PTC |
| RoHS | Compliant |
Download the complete datasheet for US Sensor 102PS1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.