NTC Thermistor, 10 kOhm resistance with a 10% tolerance, operating across a -55°C to 300°C temperature range. Features an axial glass body for through-hole mounting. Supplied in bulk packaging with 100 units per package.
US Sensor 103JG1K technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor 103JG1K to view detailed technical specifications.
No datasheet is available for this part.