US Sensor DC103G9G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | DC |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor DC103G9G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.