US Sensor DC252J3K technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | DC |
| RoHS | Compliant |
Download the complete datasheet for US Sensor DC252J3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.