NTC Thermistor, KS Series, 10k Ohm resistance. Features a 3892K bead for accurate temperature sensing. Operates within a wide temperature range from -80°C to 135°C. Maximum power dissipation is 30mW. Designed for free-hanging mounting. Supplied in bulk packaging with 100 units per package.
US Sensor KS103J2 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KS |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor KS103J2 to view detailed technical specifications.
No datasheet is available for this part.