US Sensor MM203J1F technical specifications.
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MM |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor MM203J1F to view detailed technical specifications.
No datasheet is available for this part.