Radial Platinum RTD Sensor with 1kΩ resistance and 0.06% tolerance. Features nickel wire leads and operates at 1mA current. Designed for general environmental sensing applications.
US Sensor PPG102A6 technical specifications.
| Package/Case | Radial |
| Current | 1mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | PPG |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor PPG102A6 to view detailed technical specifications.
No datasheet is available for this part.