The PPG501C1 is a radial resistor with a resistance of 500 ohms. It has a current rating of 1 milliampere and is lead free. The resistor is packaged in bulk quantities of 100 units. It has a length of 2.3 millimeters, a thickness of 1.25 millimeters, and a width of 2.01 millimeters. The PPG501C1 is not RoHS compliant.
US Sensor PPG501C1 technical specifications.
| Package/Case | Radial |
| Current | 1mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | No |
| Series | PPG |
| Thickness | 1.25mm |
| Tolerance | 0.24% |
| Width | 2.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor PPG501C1 to view detailed technical specifications.
No datasheet is available for this part.