3 kOhm NTC thermistor with a 3892 K B-value, featuring an epoxy bead construction and through-hole mounting. Operating temperature range spans from -80°C to 150°C, with a maximum power dissipation of 30mW. Component diameter measures 2.41mm. Packaging is bulk, with 100 units per package.
US Sensor PS302J2 technical specifications.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | PS |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor PS302J2 to view detailed technical specifications.
No datasheet is available for this part.