Flange mount thermistor with 10 kOhm resistance and 10% tolerance. Operating temperature range from -55°C to 150°C. Features a TO-220-2 package for through-hole mounting. Supplied in bulk packaging with 100 units per package.
US Sensor TO103J2K technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | TO |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor TO103J2K to view detailed technical specifications.
No datasheet is available for this part.