NTC Thermistor, 10k Ohm resistance at 25°C, with a Beta value of 3892K. Features a cylindrical probe design housed in stainless steel for robust application. Operating temperature range spans from -55°C to 105°C. Offers a precise 1% resistance tolerance. This component is designed for free-hanging mounting and is supplied in bulk packaging.
US Sensor USP10972 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | USP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USP10972 to view detailed technical specifications.
No datasheet is available for this part.