General-purpose thermistor with 1% resistance tolerance. Features free-hanging mount and bulk packaging. Supplied in a package quantity of 10 units.
US Sensor USP10973 technical specifications.
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | USP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USP10973 to view detailed technical specifications.
No datasheet is available for this part.