General purpose thermistor probe featuring a 10 kOhm resistance with a 1% tolerance. Operating temperature range spans from -55°C to 150°C. Designed for free-hanging mounting, this probe utilizes a ring lug housing for secure connection. Ideal for applications requiring precise temperature sensing.
US Sensor USP10976 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | USP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USP10976 to view detailed technical specifications.
No datasheet is available for this part.