NTC thermistor featuring a 10kΩ resistance and 1% tolerance. Designed with a cylindrical probe and plastic housing, this component is suitable for free hanging mounting. Operating within a temperature range of -55°C to 80°C, it is supplied in bulk packaging with a quantity of 10 units per package.
US Sensor USP10982 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | USP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USP10982 to view detailed technical specifications.
No datasheet is available for this part.