NTC thermistor probe featuring a 2.5-inch probe length and 10 kOhm resistance. Offers a high accuracy of ±0.2°C with a B-value of 3892 K. Designed for operation across a wide temperature range, from -55°C to +150°C. The free-hanging mount facilitates easy installation.
US Sensor USP11491 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | USP |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USP11491 to view detailed technical specifications.
No datasheet is available for this part.