NTC thermistor probe with 10 kOhm resistance and 2% tolerance. Features a 3892 K B-value and a maximum operating temperature of +150°C. Designed for free-hanging mounting with a ring lug termination. Maximum power dissipation is 20mW. Supplied in bulk packaging with 10 units per package.
US Sensor USUR1000-103G-06 technical specifications.
| Max Power Dissipation | 20mW |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| Series | USUR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USUR1000-103G-06 to view detailed technical specifications.
No datasheet is available for this part.