US Sensor USW2299 technical specifications.
| Accuracy | 0.3% |
| Packaging | Bulk |
| Resistance | 1kR |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for US Sensor USW2299 to view detailed technical specifications.
No datasheet is available for this part.