US Sensor USX1235-TR technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | USX |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor USX1235-TR to view detailed technical specifications.
No datasheet is available for this part.