This 60x60mm fan from US Toyo FAN operates at a nominal speed of 4200 RPM and has a maximum airflow of 18. It can handle an input voltage range of 7 to 13.8V and draws a line current of 0.12A. The fan features ball bearings and a flange mount design, making it suitable for a variety of applications. It can operate within a temperature range of -10 to 70°C.
US Toyo FAN USTF601012HW technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 18CFM |
| Noise Level | 33dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Toyo FAN USTF601012HW to view detailed technical specifications.
No datasheet is available for this part.