
Usrobotics USR5610C technical specifications.
| Package Length (mm) | 276.2 |
| Package Width (mm) | 146.1 |
| Package Height (mm) | 123.8 |
| Mounting | Screw |
| Main Category | Card |
| Maximum Data Rate Range | 56 to 256Kbps |
| Subcategory | Fax |
| Host Interface | PCI |
| Maximum Data Rate | 56Mbps |
| Transmission Media Type | RJ-11 |
| Transmission Media Distance | 2.13m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1WQJ6 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Usrobotics USR5610C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.