Utron Technologies UT62L25616BSL-55LE technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT62L25616BSL-55LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.