
Vacuumschmelze T60004-L2016-W620 technical specifications.
| Height | 8mm |
| Inductance | 15uH |
| Inside Diameter | 10.7mm |
| Max DC Current | 800mA |
| Outside Diameter | 17.8mm |
| Packaging | Bulk |
| Series | T60004 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60004-L2016-W620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
