VACUUMSCHMELZE is a leading manufacturer of advanced magnetic materials and components, including soft magnetic materials, permanent magnets, and induction heating systems.

Industrial Current Sensors Pulse Current Transf 5A 1:50
Cmc 1.13MH 55MA 2LN 1.15 Kohm Th
Board Mount Current Sensors Current Sensor 6A 3 pri pins 5V
Pulse Transformers Ignition Transf PTH 2:1 250uVs 600V
Current Transformers Current Transformer 20A 1:2500 4.6Henry
Audio & Signal Transformers Pwr Line Transf 30 uH 1:1
T60405-R6166-X052
Common Mode Filters / Chokes CM Choke 3 phase 20A vertical 5mH
Board Mount Current Sensors Current Sensor 25A 3 pri pins +/-15V
Current Transformers Current Transformer 60A 1:2500 3.8Henry
S-52INTERFACE TRANSFPRMER
Board Mount Current Sensors DI Curr Sensor int pri open w/test
Ferrite Toroids / Ferrite Rings CORE 12x8x4.5 MagAmp Amorph
Ferrite Toroids / Ferrite Rings Core 30x20x15 88.0uH@10kHz
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1:1:1
Ferrite Toroids / Ferrite Rings CORE 45x30x15 15.7uH@10kHz
T60404 Series 20A Inductor, Wire Leads, Bulk Packaging
Cmc 770UH 450MA 2LN 600 Ohm Th
Industrial Current Sensors Current Sensor 80A psve +/-15V 1000
T60403-K4096-X048