
Vacuumschmelze T60004-L2025-W622 technical specifications.
| Height | 12.3mm |
| Inductance | 22.5uH |
| Inside Diameter | 17.5mm |
| Max DC Current | 1.4A |
| Outside Diameter | 27.3mm |
| Packaging | Bulk |
| Series | T60004 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60004-L2025-W622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
