
Vacuumschmelze T60004-L2040-W624 technical specifications.
| Inductance | 32.5uH |
| Inside Diameter | 29.1mm |
| Outside Diameter | 4.23mm |
| Package Quantity | 125 |
| Packaging | Bulk |
| Series | T60004 |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60004-L2040-W624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
