
Vacuumschmelze T60004-L2130-W630 technical specifications.
| Height | 28.5mm |
| Inductance | 25.4uH |
| Inside Diameter | 95mm |
| Max DC Current | 13.6A |
| Outside Diameter | 134.5mm |
| Packaging | Bulk |
| Series | T60004 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60004-L2130-W630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
