
Vacuumschmelze T60006-L2030-W514 technical specifications.
| Height | 17.8mm |
| Inductance | 88uH |
| Inside Diameter | 17.5mm |
| Max DC Current | 1.1A |
| Outside Diameter | 32.8mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2030-W514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
