
Vacuumschmelze T60006-L2040-W422 technical specifications.
| Height | 18.5mm |
| Inductance | 48uH |
| Inside Diameter | 28.7mm |
| Max DC Current | 1.5A |
| Outside Diameter | 43.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2040-W422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
