
Vacuumschmelze T60006-L2050-W565 technical specifications.
| Height | 23.4mm |
| Inductance | 18uH |
| Inside Diameter | 36.3mm |
| Max DC Current | 5.3A |
| Outside Diameter | 53.5mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2050-W565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
