
Vacuumschmelze T60006-L2090-W518 technical specifications.
| Height | 24.7mm |
| Inductance | 81uH |
| Inside Diameter | 54.7mm |
| Max DC Current | 4.5A |
| Outside Diameter | 95.4mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2090-W518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
