
Vacuumschmelze T60006-L2100-V082 technical specifications.
| Height | 29.6mm |
| Inductance | 16.9uH |
| Inside Diameter | 75mm |
| Max DC Current | 5.3A |
| Outside Diameter | 105.5mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2100-V082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
