
Vacuumschmelze T60006-L2160-W982 technical specifications.
| Height | 30.5mm |
| Inductance | 2.9uH |
| Inside Diameter | 123.9mm |
| Max DC Current | 81.1A |
| Outside Diameter | 166.9mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2160-W982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
