
Vacuumschmelze T60403-D4097-X055 technical specifications.
| Height | 13.5mm |
| Inductance | 6.5mH |
| Isolation Voltage | 380V |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60403 |
| Termination | Through Hole |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-D4097-X055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
