Vacuumschmelze T60403-F4185-X035 technical specifications.
| Height | 20mm |
| Inductance | 5mH |
| Isolation Voltage | 1.5kV |
| Length | 27.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 126 |
| Packaging | Bulk |
| Series | T60403 |
| Termination | Through Hole |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-F4185-X035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.