Vacuumschmelze T60403-F5046-X007 technical specifications.
| Package/Case | SMD/SMT |
| Height | 10.5mm |
| Inductance | 1.4mH |
| Isolation Voltage | 850V |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-F5046-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.