
Vacuumschmelze T60403-K4031-X009 technical specifications.
| Height | 10.16mm |
| Inductance | 1mH |
| Isolation Voltage | 4kV |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-K4031-X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
