
Vacuumschmelze T60403-K4085-X004 technical specifications.
| Height | 11.5mm |
| Inductance | 1.4mH |
| Isolation Voltage | 4kV |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | T60403 |
| Termination | Through Hole |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-K4085-X004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
