Vacuumschmelze T60403-Y4021-X123 technical specifications.
| Height | 8mm |
| Inductance | 4.6mH |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1122 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-Y4021-X123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.