Vacuumschmelze T60404-B4021-X064 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 6A |
| Height | 10mm |
| Length | 12.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 500V |
| Packaging | Bulk |
| Response Time | 2s |
| Series | T60404 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4021-X064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.