The Vacuumschmelze T60404-B4658-X030 is a high-accuracy component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 40A and an operating supply voltage of 1kV. The component measures 19mm in height, 16.8mm in length, and 9mm in width, and is packaged in bulk. It has a response time of 20us.
Vacuumschmelze T60404-B4658-X030 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 200 |
| Current Rating | 40A |
| Height | 19mm |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1kV |
| Packaging | Bulk |
| Response Time | 20us |
| Series | T60404 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4658-X030 to view detailed technical specifications.
No datasheet is available for this part.