Industrial Current Sensors Pulse Current Transf 35A 1:50
Vacuumschmelze T60404-B4658-X032 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 35A |
| Height | 19mm |
| Length | 16.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1kV |
| Packaging | Bulk |
| Response Time | 20us |
| Series | T60404 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4658-X032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.