The T60404 series sensor features an accuracy of 0.5% and a current rating of 35A. It is packaged in a 100-case and is available in bulk packaging. The sensor operates within a temperature range of -25°C to 70°C and has a response time of 20us. It can withstand an operating supply voltage of up to 1kV.
Vacuumschmelze T60404-B4658-X040 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 35A |
| Height | 19mm |
| Length | 16.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1kV |
| Packaging | Bulk |
| Response Time | 20us |
| Series | T60404 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4658-X040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.