Vacuumschmelze T60404-B4721-X020 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 5A |
| Height | 13.5mm |
| Length | 17.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3kV |
| Packaging | Bulk |
| Response Time | 2s |
| Series | T60404 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4721-X020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.